Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-6447232-3
Order Code3393791
Product RangeSUPERSEAL 1.0 Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 700+ | €13.730 | 
Price for:Each
Minimum: 700
Multiple: 700
€9,611.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-6447232-3
Order Code3393791
Product RangeSUPERSEAL 1.0 Series
Product RangeSUPERSEAL 1.0 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts34Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPET (Polyester) Body
Contact MaterialBrass
Contact PlatingGold
IP Rating-
Voltage Rating250V
Current Rating-
SVHCTo Be Advised
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SUPERSEAL 1.0 Series
No. of Contacts
34Contacts
Connector Body Material
PET (Polyester) Body
Contact Plating
Gold
Voltage Rating
250V
SVHC
To Be Advised
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0131
Product traceability