Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.070 |
| 10+ | €1.590 |
| 100+ | €1.240 |
| 500+ | €1.140 |
| 1000+ | €1.110 |
| 2500+ | €1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€2.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2016677-4
Order Code3577847
Connector to Connector90° UMCC Plug to 90° UMCC Plug
Coaxial Cable Type0.81mm
Impedance50ohm
Cable Length - Imperial7.9"
Cable Length - Metric80mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
90° UMCC Plug to 90° UMCC Plug
Impedance
50ohm
Cable Length - Metric
80mm
Product Range
-
Coaxial Cable Type
0.81mm
Cable Length - Imperial
7.9"
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263