Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108848-1.
Order Code3817586
Technical Datasheet
Antenna TypeGNSS
Frequency Max1.61GHz
Antenna MountingAdhesive
Gain6dBi
VSWR1.3
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCLead
Technical Specifications
Antenna Type
GNSS
Antenna Mounting
Adhesive
VSWR
1.3
Input Impedance
50ohm
Product Range
-
Frequency Max
1.61GHz
Gain
6dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020956