Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2203194-1
Order Code3794123
Product RangeEVC 135
Also Known AsEVC135, RELAY, SPST NO
Technical Datasheet
60 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €100.400 |
10+ | €87.850 |
25+ | €72.790 |
100+ | €65.260 |
Price for:Each
Minimum: 1
Multiple: 1
€100.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2203194-1
Order Code3794123
Product RangeEVC 135
Also Known AsEVC135, RELAY, SPST NO
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage450VDC
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1134A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive134A
Switching Current AC3-
Product RangeEVC 135
SVHCLead (21-Jan-2025)
Technical Specifications
Load Current Inductive
-
Operating Voltage
450VDC
No. of Poles
1 Pole
Switching Current AC1
134A
Coil Voltage VDC Nom
12V
Load Current Resistive
134A
Product Range
EVC 135
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1759