Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No325540009-50
Order Code3397815
Product RangeMS5540C Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No325540009-50
Order Code3397815
Product RangeMS5540C Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min10mbar
Operating Pressure Max1100mbar
Supply Voltage Min2.2V
Port Style-
Supply Voltage Max3.6V
Sensor Case / PackageModule
Supply Current4µA
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 1.5mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceSerial
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMS5540C Series
Qualification-
SVHCTo Be Advised
Alternatives for 325540009-50
1 Product Found
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
1100mbar
Port Style
-
Sensor Case / Package
Module
No. of Pins
8Pins
Accuracy
± 1.5mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
10mbar
Supply Voltage Min
2.2V
Supply Voltage Max
3.6V
Supply Current
4µA
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
Serial
Operating Temperature Min
-40°C
Product Range
MS5540C Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
Product traceability