Print Page
Image is for illustrative purposes only. Please refer to product description.
1,888 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.300 |
25+ | €2.770 |
50+ | €2.740 |
100+ | €2.700 |
250+ | €2.660 |
500+ | €2.280 |
1000+ | €2.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-MRCO-016
Order Code3594288
Technical Datasheet
Sensor Type0
Magnetic Field Min-
Magnetic Field Max-
Sensor Case / PackageTDFN-EP
Sensor Case StyleTDFN-EP
No. of Pins8Pins
Qualification-
Technical Specifications
Sensor Type
0
Magnetic Field Max
-
Sensor Case Style
TDFN-EP
Qualification
-
Magnetic Field Min
-
Sensor Case / Package
TDFN-EP
No. of Pins
8Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062