Quantity | Price (ex VAT) |
---|---|
450+ | €33.650 |
Product Information
Product Overview
HDI0611ARY8P3 is a HDI series amplified pressure sensor. It performs precision digital signal conditioning and provides analog and digital output at the same time. The sensor is calibrated, temperature compensated and linearized and achieve very high total accuracies. It is intended to be used with dry and non-corrosive gases. Miniature housings allow for space-saving PCB-mounting and maximum OEM design flexibility. Sensor can be modified according to customer-specific requirements. To be used with non-corrosive, nonionic working fluids such as clean dry air, dry gases. Applications include medical devices, instrumentation, HVAC, industrial controls, pneumatic controls, environmental controls.
- Digital I²C bus and analog output
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 2.7VDC to 3.3VDC
- 1mA output current (sink/source), -20 to +85°C operating temperature range
- 600 to 1100mbar(a) operating pressure, 2bara proof pressure, 3bara burst pressure
- Absolute pressure mode
- Barometric calibration
- SMD, 1 port axial housing
- Straight porting, prime grade
Technical Specifications
Absolute
1100mbar
3.3VDC
6Pins
±1.0%
Surface Mount
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
85°C
-
600mbar
2.7VDC
SMD
Analogue, Digital
Single Axial Barbless
I2C
-20°C
HDI Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate