Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €75.190 |
5+ | €73.690 |
10+ | €72.180 |
50+ | €70.680 |
Price for:Each
Minimum: 1
Multiple: 1
€75.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000488-02
Order Code4343326
Technical Datasheet
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingPole / I-Beam / RP SMA Connector
Gain6dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical
Product Range-
Technical Specifications
Antenna Type
WiFi / WiFi 4 / WiFi 5 / WiFi 6 / WiFi 6E / WiFi 7 / WLAN
Frequency Max
7.125GHz
Gain
6dBi
Input Power
2W
Antenna Polarisation
Linear, Vertical
SVHC
Lead (21-Jan-2025)
Frequency Min
6GHz
Antenna Mounting
Pole / I-Beam / RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:5A991.f
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
Product traceability