Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €277.930 |
| 5+ | €261.590 |
| 10+ | €246.790 |
| 50+ | €235.160 |
| 100+ | €222.660 |
| 250+ | €214.580 |
Price for:Each
Minimum: 1
Multiple: 1
€277.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001065-01
Order Code4824977
Technical Datasheet
Antenna BandWide Band
VSWR2:1
Antenna MountingPole (Mast) / N Connector
Product Range-
Antenna Case / Package-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear, Vertical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Wide Band
Antenna Mounting
Pole (Mast) / N Connector
Antenna Case / Package
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
VSWR
2:1
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
Linear, Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001