Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoU5244-000005-200PA
Order Code4164050
Product RangeU5200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €122.050 |
Price for:Each
Minimum: 10
Multiple: 10
€1,220.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoU5244-000005-200PA
Order Code4164050
Product RangeU5200 Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeVoltage
Pressure Port TypeNPT Male
Pressure Measurement TypeAbsolute
Operating Pressure Min0psi
Operating Pressure Max200psi
Voltage Rating30V
Port Style1/4" - 18 NPT
Pressure Port Size1/4-18"
Supply Current5mA
Transducer Connection / TerminationPackard Connector A
Supply Voltage Min8V
Supply Voltage Max30V
Media TypeGas, Liquid
Output Interface1V to 5V
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeU5200 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Voltage Rating
30V
Pressure Port Size
1/4-18"
Transducer Connection / Termination
Packard Connector A
Supply Voltage Max
30V
Output Interface
1V to 5V
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Sensor Output Type
Voltage
Pressure Measurement Type
Absolute
Operating Pressure Max
200psi
Port Style
1/4" - 18 NPT
Supply Current
5mA
Supply Voltage Min
8V
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
U5200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.463571
Product traceability