Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 40+ | €3.590 | 
Price for:Each
Minimum: 40
Multiple: 40
€143.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEAPO
Manufacturer Part NoSLG478M100S1A5T50K
Order Code4632721
Product RangeLG Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeLG Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR-
Ripple Current3.8A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
3.8A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
LG Series
Product Height
50mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001