Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €53.330 |
5+ | €51.130 |
10+ | €48.920 |
Price for:Each
Minimum: 1
Multiple: 1
€53.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The XCSPA791 is a double-pole single-throw safety Interlock Switch with key operated turret head, 2NC contact type. Slow-break, simultaneous contacts operation, 1 entry tapped cable entry. Terminal, 1 x 0.5 to 2 x 1.5mm² with or without cable end electrical connection, with NC contact positive opening.
- Double insulation
- ≥1000000 Cycles mechanical durability
- 15N Positive opening minimum force
- 0.01 to 0.5m/s Actuation speed
- PA (polyamide) body and head
Applications
Industrial
Technical Specifications
Product Range
-
Switch Terminals
Screw
Contact Current AC Max
6A
Contact Voltage DC Max
125V
Contact Configuration
DPST-NC
Contact Voltage AC Max
120V
IP Rating
IP67
Contact Current DC Max
550mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11