Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB4APANM12.
Order Code2455575
Product RangeOsiSense XUB4A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €84.530 |
5+ | €82.840 |
10+ | €81.150 |
25+ | €79.460 |
50+ | €77.770 |
Price for:Each
Minimum: 1
Multiple: 1
€84.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB4APANM12.
Order Code2455575
Product RangeOsiSense XUB4A Series
Technical Datasheet
Sensing Range Max0.1m
Sensing MethodDiffuse
Sensor Output TypePNP
Product RangeOsiSense XUB4A Series
Connection MethodM12 Connector
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The OsiSense XUB4A series 0.1mm diffuse through-beam general purpose Photoelectric Sensor with sensing distance related to system and single mode function.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
0.1m
Sensor Output Type
PNP
Connection Method
M12 Connector
Supply Voltage DC Max
24V
Sensing Method
Diffuse
Product Range
OsiSense XUB4A Series
Supply Voltage DC Min
12V
SVHC
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033