Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEMPO
Manufacturer Part NoTM500I
Order Code3771138
Product RangeTempo Communications - TM500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €224.950 |
Price for:Each
Minimum: 1
Multiple: 1
€224.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part NoTM500I
Order Code3771138
Product RangeTempo Communications - TM500 Series
Technical Datasheet
Meter Display TypeLCD
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeTempo Communications - TM500 Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Telephone test set w/ small croc clips (Boxed) offers the convenience of line powered (no battery needed) operation and useful features like high impedance monitor that is data and DSL safe, polarity test, speed dial, last number dialled and pulse dialling making a technician more productive. It not only works in handset mode, but can be used with the headset (included) for easy hands-free operation. It- is safe to operate with over-voltage and current detection.
- High impedance monitor
- Tone and pulse operation
- Luminescent (glow-in-the-dark) keypad
- Timed break recall (flash), ground start/ earth calling
- Easy non-slip shoulder placement
- Polarity test with LED indicator
- 32 digit last number redial and pause, 10 number speed dial
- Redial in tone and pulse, full operation at 10mA
- Adjustable volume control plus mute, headset (included) for hands free operation
- Belt clip/hanging loop, high impact case
- Flash to generate a timed break recall
- Line powered, no battery needed
- Headset (included) for hands free operation
- RJ11 socket
Technical Specifications
Meter Display Type
LCD
Operating Temperature Max
50°C
Plug Type
-
Operating Temperature Min
0°C
Product Range
Tempo Communications - TM500 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85171800
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53