Quantity | Price (ex VAT) |
---|---|
1+ | €317.750 |
Product Information
Product Overview
TM-700 test set w/ small croc clips (Boxed) helps technicians install, service, and maintain voice services with ease. DSL compatible in both Monitor and Talk modes, the TM-700’s LCD screen makes reading polarity, voltage, current, and ringing frequencies easier than ever, and clearly shows speed dials and recent numbers for faster access. The TM700 features over-voltage and over-current detection for safer operation and also features an Intercom mode, a built in toner for pair tracing, and DTMF detection and measurement for enhanced productivity. Use the built-in loudspeaker or with a headset (included) for easy hands free operation. The Tempo Communications TM-700 makes your job faster, safer and easier.
- LCD for easy dialling, programming, caller ID, voltage, current, ringing and DTMF measurements
- Intercom for “dead-pair” talking, SmartIntercom™ between Tele-Mate® Pros allows “ringing” far end
- Tone generator for pair identification
- Luminescent (glow-in-the-dark) keypad
- DSL line filter
- Super impedance amplifier to monitor lines without disrupting traffic
- Tone and pulse dialling for old and new phone lines with pause and flash (TBR)
- User options allow USA or ETSI telephony with individual options available
- Headset (included) for hands free operation with loudspeaker option
- Ten last number redial & ten number speed dial memories
- RJ11 socket for easy cord changes
- Ten last number redial & ten number speed dial memories
- Headset (included) for hands free operation, with loudspeaker option
- Volume control & mute
- Requires 2x AA batteries (not supplied)
Technical Specifications
LCD Monochrome
0°C
Tempo Communications - TM700 Series
No SVHC (21-Jan-2025)
-
50°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate