Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €54.500 |
3+ | €47.160 |
Price for:Each
Minimum: 1
Multiple: 1
€54.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP760862
Order Code2909139
Technical Datasheet
Voltage Measure DC Max-
Resistance Measure Max-
No. of Digits3.67
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro AC/DC Clamp Meter MP760862 is a compact instrument capable of providing accurate measurements of AC or DC currents in conductors measuring up to 18mm in diameter. AC and DC currents can be measured up to 200A.
- 3 in 1 mini clamp meter with 2400 count LCD display
- 18mm jaw opening
- Manual function select and auto-ranging
- White LED backlight
- Built-in non-contact AC voltage detector plus flashlight
- Frequency measurement 40Hz to 1KHz
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Industrial, Energy, Installations
Contents
x1 Clamp Meter
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Voltage Measure DC Max
-
No. of Digits
3.67
Resistance Measure Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33