Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerTENMA
Manufacturer Part NoAT980D UK
Order Code2535191
Technical Datasheet
Supply Voltage VAC220V
Heat Temperature Max-
Output Power80W
Kit ContentsSoldering Station
Product Range-
Plug TypeUK Type G
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Supply Voltage VAC
220V
Output Power
80W
Product Range
-
Heat Temperature Max
-
Kit Contents
Soldering Station
Plug Type
UK Type G
Alternatives for AT980D UK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2