Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.200 |
12+ | €39.740 |
24+ | €38.950 |
Price for:Each
Minimum: 1
Multiple: 1
€43.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEROSON
Manufacturer Part NoMS 9220, 310ML
Order Code3438688
Technical Datasheet
Sealant TypeOrganic Polymer
Sealant ApplicationsAssembly Line
Dispensing MethodCartridge
Sealant ColourBlack
Volume310ml
Weight-
Product Range-
Product Overview
TEROSON® MS 9220 is a solvent- and isocyanate-free silane-modified polymer with exceptional bonding and sealing properties for bonding of various substrates such as stainless steel, aluminium and other metals, plastics, wood and painted surfaces. The skin formation time is 15 min. Use any type of professional dispensing tool with a piston rod for application; e.g. the TEROSON® ET STAKU HAND GUN, best application results are achieved with TEROSON® POWERLINE II COMPRESSED AIR GUN or TEROSON® ET AIR GUN MULTIPRESS. Surface preparation with TEROSON® VR 10 recommended.
- Elastic bonding product with exceptional sealing properties
- High positioning tack
- High resistance to ageing, weathering and UV light
- Salt water-resistant
- Spot-weldable before curing
Technical Specifications
Sealant Type
Organic Polymer
Dispensing Method
Cartridge
Volume
310ml
Product Range
-
Sealant Applications
Assembly Line
Sealant Colour
Black
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1