Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04662-00194-01
Order Code3875819
Product Range4662 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTESA
Manufacturer Part No04662-00194-01
Order Code3875819
Product Range4662 Series
Technical Datasheet
Tape TypeDuct
Adhesive TypeNatural Rubber Adhesive
Tape ColourBlack
Total Tape Thickness9.1 mil (0.23 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial1.88"
Tape Width - Metric48mm
Product Range4662 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Duct
Tape Colour
Black
Roll Length - Imperial
164.1ft
Tape Width - Imperial
1.88"
Product Range
4662 Series
Adhesive Type
Natural Rubber Adhesive
Total Tape Thickness
9.1 mil (0.23 mm)
Roll Length - Metric
50m
Tape Width - Metric
48mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.506