Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €102.000 |
Price for:Each
Minimum: 1
Multiple: 1
€102.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0516 1035
Order Code4531469
Technical Datasheet
Case TypeService Case
Case Colour-
For Use WithTesto 435/635/735 Series Temp Measuring Instruments
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0516 1035 is a service case for measuring instrument, probes and accessories, suitable for measuring instruments testo 435 / testo 635 / testo 735.
- Dimension is 454 x 319 x 135mm
Technical Specifications
Case Type
Service Case
For Use With
Testo 435/635/735 Series Temp Measuring Instruments
SVHC
No SVHC (27-Jun-2024)
Case Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:42021299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.86