Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €78.000 |
Price for:Each
Minimum: 1
Multiple: 1
€78.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0590 7502
Order Code2946409
Technical Datasheet
Voltage Measuring Range AC12V to 690V
Meter Display TypeLED
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
IP 64 rated voltage tester including batteries (2 x AAA), measuring tip protector and measuring tip caps.
- CAT IV 600 V and CAT III 1,000 V measurement category
- RDC/RC trigger function and measuring point illumination
- Patented all-around LED voltage indication
- Polarity detection for V DC measurements
- Phase sequence test for determining motor rotation
- Two handed operation with anti-slip rings for safer voltage measurements
- Built-in flashlight for testing in dark places
- Continuity test with audible and visual indications
Applications
Test & Measurement
Contents
Voltage tester, Testo 750 transport bag.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Voltage Measuring Range AC
12V to 690V
Operating Temperature Min
-10°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.522