Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €77.000 |
Price for:Each
Minimum: 1
Multiple: 1
€77.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0602 4692
Order Code4531400
Technical Datasheet
Meter Side Connector-
Probe Side ConnectorTemperature Clamp
Current Range Max-
Current Range Min-
For Use WithTesto 440 Series Air Velocity & IAQ Measuring Instruments
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0602 4692 is a clamp probe for measurements on pipe diameters of 15-25 mm.
- Collet for quick attachment of the surface probe to pipes (Ø max. 1")
- Measuring range from -50 to +100°C, briefly up to +130°C
- Use the clamp probe (TC type K) for measuring the surface temperature on pipes
- 1.2m cable length
Technical Specifications
Meter Side Connector
-
Current Range Max
-
For Use With
Testo 440 Series Air Velocity & IAQ Measuring Instruments
SVHC
No SVHC (27-Jun-2024)
Probe Side Connector
Temperature Clamp
Current Range Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076