Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part No74AC11138D
Order Code3006301
Logic Family / Base Number74AC138
Logic TypeDecoder / Demultiplexer
No. of Outputs8Outputs
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic IC Family74AC
Logic IC Base Number74138
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74AC138
No. of Outputs
8Outputs
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
74AC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
Decoder / Demultiplexer
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74138
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638