Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.704 |
Product Information
Product Overview
The CD4511BPW is a CMOS BCD-to-7-segment LED Latch Decoder Driver constructed with CMOS logic and NPN bipolar transistor output devices on a single monolithic structure. It combines the low quiescent power dissipation and high noise immunity features of RCA CMOS with n-p-n bipolar output transistors capable of sourcing up to 25mA. This capability allows the CD4511B types to drive LED's and other displays directly. Lamp Test (LT\), Blanking (BL\) and Latch Enable or Strobe inputs are provided to test the display, shut off or intensity-modulate it and store or strobe a BCD code, respectively. Several different signals may be multiplexed and displayed when external multiplexing circuitry is used.
- Input latches for BCD Code storage
- Lamp test and blanking capability
- 100% Tested for quiescent current at 20V
- Up to 25mA High-output-sourcing capability
- 7-segment Outputs blanked for BCD input codes <gt/>1001
- Green product and no Sb/Br
Applications
Consumer Electronics, Imaging, Video & Vision
Technical Specifications
CD4511
7Outputs
TSSOP
3V
CD4000
-55°C
-
No SVHC (27-Jun-2018)
BCD to 7 Segment Decoder / Driver / Latch
TSSOP
16Pins
18V
4511
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate