Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4522BPW
Order Code1752992
Logic Family / Base Number0
Counter Type0
Clock Frequency8MHz
Count Maximum9
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number0
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Logic Family / Base Number
0
Clock Frequency
8MHz
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
0
Operating Temperature Max
125°C
Counter Type
0
Count Maximum
9
Logic Case Style
TSSOP
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227