Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.430 |
10+ | €1.390 |
25+ | €1.360 |
50+ | €1.320 |
100+ | €1.290 |
250+ | €1.250 |
500+ | €1.220 |
1000+ | €1.180 |
Product Information
Product Overview
The CD74HCT138M is a 3-to-8 high speed CMOS Decoder/Demultiplexer well suited to memory address decoding or data routing applications. It features low power consumption usually associated with CMOS circuitry, yet have speeds comparable to low power Schottky TTL logic. It has three binary select inputs (A0, A1 and A2). If the device is enabled, these inputs determine which one of the eight normally high outputs of the HCT138 series will go low. Two active low and one active high enables (E1\, E2\ and E3) are provided to ease the cascading of decoders. The decoder's 8 outputs can drive 10 low power Schottky TTL equivalent loads.
- I/O Port or memory selector
- Three enable inputs to simplify cascading
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS input compatibility
- 10 LSTTL Load standard outputs
- 15 LSTTL Load bus driver outputs
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
74HCT138
8Outputs
SOIC
4.5V
74HCT
-55°C
-
-
Decoder / Demultiplexer
SOIC
16Pins
5.5V
74138
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for CD74HCT138M
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate