Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.760 |
10+ | €1.540 |
50+ | €1.270 |
100+ | €1.140 |
250+ | €1.050 |
500+ | €0.984 |
1000+ | €0.931 |
2500+ | €0.896 |
Price for:Each
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT273E
Order Code3006353
Logic Family / Base Number74HCT273
Flip-Flop TypeD
Propagation Delay12ns
Frequency50MHz
Output Current4mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74273
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD74HCT273E is an octal high speed CMOS D-type Flip-flop with reset and direct clear input. It is manufactured with silicon-gate CMOS technology. It possesses the low power consumption of standard CMOS integrated circuits. Information at the D inputs transferred to the Q outputs on the positive-going edge of the clock pulse. All eight flip-flops are controlled by a common clock (CP) and a common reset (MR\). Resetting is accomplished by a low voltage level independent of the clock. All eight Q outputs are reset to a logic 0.
- Common clock and asynchronous master reset
- Positive edge triggering
- Buffered inputs
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS input compatibility
- 10 LSTTL Load standard outputs
- 15 LSTTL Load bus driver outputs
Applications
Communications & Networking, Industrial
Technical Specifications
Logic Family / Base Number
74HCT273
Propagation Delay
12ns
Output Current
4mA
Logic Case Style
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
D
Frequency
50MHz
IC Case / Package
DIP
No. of Pins
20Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
74273
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002273
Product traceability