Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.020 |
10+ | €8.900 |
25+ | €8.790 |
50+ | €8.670 |
100+ | €8.550 |
Product Information
Product Overview
The INA121P is a FET-input low power Instrumentation Amplifier offering excellent accuracy. Its versatile three-op amp design and very small size make it ideal for a variety of general purpose applications. Low bias current (±4pA) allows use with high impedance sources. Gain can be set from 1V to 10000V/V with a single external resistor. Internal input protection can withstand up to ±40V without damage. The INA121 is laser-trimmed for very low offset voltage (±200mV) and high common-mode rejection (106dB at G=100). It operates on power supplies as low as ±2.25V (+4.5V), allowing use in battery operated and single 5V systems. Quiescent current is only 450mA.
- Input protection to ±40V
- ±4pA Low bias current
- ±450μA Low quiescent current
- ±2μV/°C Low input offset drift
- 20nV/√Hz at f=1kHz (G=100) Low input noise
- 0.001% Maximum low nonlinearity error
- Green product and no Sb/Br
Applications
Medical, Signal Processing, Sensing & Instrumentation, Test & Measurement, Portable Devices
Technical Specifications
1Channels
0.07V/µs
± 2.25V to ± 18V
8Pins
0
-55°C
-
-
-
0.07V/µs
DIP
500µV
600kHz
DIP
106dB
Through Hole
125°C
-
No SVHC (27-Jun-2018)
1 Amplifier
600kHz
Single Ended
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate