Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
250+ | €2.380 |
750+ | €2.260 |
Product Information
Product Overview
The INA193AIDBVT is a Current Shunt Monitor with voltage output can sense drops across shunts at common-mode voltages from -16 to +80V, independent of the INA19x supply voltage. This is available with three output voltage scales - 20, 50 and 100V/V. The 500kHz bandwidth simplifies use in current control loops. This device provides identical functions but alternative pin configurations to the INA193AIDBVT device, respectively. The INA193AIDBVT device operates from a single 2.7 to 18V supply, drawing a maximum of 900µA of supply current.
- Wide common-mode voltage range (-16 to +80V)
- 3.0% Over-temperature (maximum) low error
- Complete current sense solution
- Green product and no Sb/Br
Applications
Maintenance & Repair, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Power Management
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
-
SOT-23
-55°C
2.7V
94dB
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
SOT-23
-
500kHz
5Pins
150°C
18V
20 V/V
-
MSL 2 - 1 year
500µV
8µA
500kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate