Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.390 |
10+ | €1.020 |
50+ | €0.923 |
100+ | €0.905 |
250+ | €0.887 |
500+ | €0.869 |
1000+ | €0.851 |
2500+ | €0.833 |
Product Information
Product Overview
The INA213AIDCKT is a voltage-output, Current Shunt Monitor, can sense drops across shunts at common-mode voltages from -0.3 to 26V, independent of the supply voltage. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. This device operates from a single 2.7 to 26V power supply, drawing a maximum of 100µA of supply current.
- Wide common-mode voltage range (-0.3 to 26V)
- ±1% Gain error (max. over temp.), 0.5µV/°C offset drift (max.), 10ppm/°C gain drift (max.) accuracy
- 50V/V Gain
- 100µA (maximum) Quiescent current
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Power Management, Maintenance & Repair
Warnings
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Notes
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
High Side, Low Side
SC-70
-40°C
2.7V
120dB
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
SC-70
-
14kHz
6Pins
125°C
26V
50 V/V
-
-
100µV
35µA
14kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate