Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.850 |
10+ | €4.810 |
25+ | €4.630 |
50+ | €4.490 |
100+ | €4.340 |
250+ | €2.940 |
500+ | €2.800 |
Product Information
Product Overview
The INA3221AIRGVT is a 3-channel high-side Current and Bus Voltage Monitor with an I²C- and SMBUS-compatible interface. The INA3221 monitor both shunt voltage drops and bus supply voltages, in addition to having programmable conversion times and averaging modes for these signals. The INA3221 offers both critical and warning alerts to detect multiple programmable out-of-range conditions for each channel. The INA3221 senses current on buses that can vary from 0 to 26V. The device is powered from a single 2.7 to 5.5V supply and draws 350µA (typical) of supply current.
- Reports shunt and bus voltage
- Four programmable addresses
- Programmable alert and warning outputs
- ±80µV Offset voltage (maximum)
- 0.25% Gain error (maximum)
- 1V/V Gain
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Power Management, Communications & Networking, Test & Measurement
Technical Specifications
High Side
VQFN
-40°C
2.7V
120dB
Surface Mount
-
No SVHC (27-Jun-2018)
-
VQFN
-
-
16Pins
125°C
5.5V
-
-
MSL 2 - 1 year
80µV
10µA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate