Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.010 |
10+ | €0.903 |
50+ | €0.895 |
100+ | €0.886 |
250+ | €0.878 |
500+ | €0.870 |
1000+ | €0.861 |
2500+ | €0.853 |
Price for:Each
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM386N-4/NOPB
Order Code3116866
Output Power x Channels @ Load0
Audio Amplifier TypeAB
Supply Voltage Range5V to 18V
IC Case / PackageDIP
No. of Pins8Pins
Load Impedance32ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
No. of Channels1 Channel
Output Power1W
Technical Specifications
Output Power x Channels @ Load
0
Supply Voltage Range
5V to 18V
No. of Pins
8Pins
Output Type
1 x Mono
Operating Temperature Min
0°C
Product Range
-
MSL
-
No. of Channels
1 Channel
Audio Amplifier Type
AB
IC Case / Package
DIP
Load Impedance
32ohm
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Output Power
1W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability