Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.270 |
10+ | €7.230 |
25+ | €5.990 |
50+ | €5.370 |
100+ | €4.960 |
250+ | €4.630 |
Product Information
Product Overview
The LMC6062IN/NOPB is a dual precision CMOS MicroPower Operational Amplifier ideally suited for battery powered applications. The low offset voltage MicroPower operational amplifier capable of precision single supply operation. Performance characteristics include ultra low input bias current, high voltage gain, rail-to-rail output swing and an input common mode voltage range that includes ground. It is suitable for precision full-wave rectifiers, integrators, references, sample-and-hold circuits and true instrumentation amplifiers. This device is built with TI's advanced double-poly silicon-gate CMOS process.
- Input common-mode range includes V-
- Improved latch-up immunity
- Output swing within 10mV of supply rail, 100k load
- 100μV Low offset voltage
- 16μA/amplifier Ultra low supply current
- 10fA Ultra low input bias current
- 140dB High voltage gain
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Test & Measurement, Medical, Signal Processing, Power Management
Technical Specifications
2Channels
35V/ms
DIP
CMOS
100µV
Through Hole
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
100kHz
4.5V to 15.5V
8Pins
Rail - Rail Output (RRO)
0.01pA
-40°C
-
MSL 1 - Unlimited
DIP
100kHz
35V/ms
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate