Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.390 |
10+ | €1.780 |
50+ | €1.620 |
100+ | €1.460 |
250+ | €1.370 |
500+ | €1.330 |
1000+ | €1.250 |
2500+ | €1.230 |
Product Information
Product Overview
The MSP430G2553IPW20R is an ultra-low-power Mixed Signal Microcontroller consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The ultra-low-power mixed signal microcontroller with built-in 16-bit timers, up to 24 I/O capacitive-touch enabled pins, a versatile analogue comparator and built-in communication capability using the universal serial communication interface. In addition the MSP430G2x53 family members have a 10-bit analogue-to-digital (A/D) converter.
- Ultralow power consumption
- 230µA at 1MHz, 2.2V Active mode
- 0.5µA Standby mode
- 0.1µA Off mode (RAM retention)
- Five power-saving modes
- Ultra-fast wake-up from standby mode in less than 1µs
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequency
- Internal very low power low-frequency (LF) oscillator
- 32kHz Crystal
- External digital clock source
- Two 16-Bit Timer_A with three capture/compare registers
- Up to 24 capacitive-touch enabled I/O pins
- Universal serial communication interface (USCI)
- On-chip comparator for analogue signal compare function/slope analogue-to-digital (A/D) conversion
- 10-bit 200ksps A/D converter with internal reference, sample-and-hold and auto scan
- Brownout detector
- On-chip emulation logic with Spy-Bi-Wire interface
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
MSP430 Family MSP430G2x Series Microcontrollers
16 bit
16KB
TSSOP
I2C, LIN, SPI, UART
8Channels
1.8V
-40°C
Surface Mount
MSP430
No SVHC (27-Jun-2018)
MSP430
16MHz
20Pins
16I/O's
512Byte
10Bit
3.6V
85°C
MSP430G2x
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate