Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.130 |
10+ | €3.100 |
25+ | €3.060 |
50+ | €3.030 |
100+ | €3.000 |
250+ | €2.960 |
500+ | €2.930 |
Product Information
Product Overview
The OPA134UA is a SoundPlus™ high performance audio Operational Amplifier, a true FET input stage is incorporated to provide superior sound quality and speed for exceptional audio performance. This amplifier has a wide output swing, to within 1V of the rails, allowing increased headroom and making it ideal for use in any audio circuit. The OPA134 SoundPlus™ audio operational amplifier is easy to use and free from phase-inversion and the overload problems often found in common FET-input operational amplifiers. Input cascode circuitry provides excellent common-mode rejection and maintains low input bias current over its wide input voltage range, minimizing distortion. This operational amplifier is unity-gain stable and provide excellent dynamic behaviour over a wide range of load conditions, including high load capacitance. The dual and quad versions feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded.
- Superior sound quality
- 0.00008% Ultra low distortion
- 8nV/√Hz Low noise
- 5pA True FET input
- Green product and no Sb/Br
Applications
Audio
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
-
± 2.5V to ± 18V
8Pins
-40°C
-
MSL 3 - 168 hours
SOIC
-
-
1Channels
SOIC
600ohm
85°C
-
No SVHC (27-Jun-2018)
-
1 Channel
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate