Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.630 |
10+ | €16.300 |
25+ | €13.510 |
50+ | €12.110 |
100+ | €11.180 |
Product Information
Product Overview
The OPA2277P is a high precision Operational Amplifier for use with precision integrators. It offers improved noise, wider output voltage swing and is twice as fast with half the quiescent current. Features include ultralow offset voltage and drift, low bias current, high common-mode rejection and high power supply rejection. Dual version has identical specifications, for maximum design flexibility. High performance is maintained as the amplifiers swing to their specified limits. Because the initial offset voltage (±20µV maximum) is so low, user adjustment is usually not required. OPA277 operational amplifier is easy to use and free from phase inversion and the overload problems found in some other operational amplifier. It is stable in unity gain and provides excellent dynamic behaviour over a wide range of load conditions. Dual version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded.
- 10µV Ultralow offset voltage
- ±0.1µV/°C Ultralow drift
- 134dB High open-loop gain
- 140dB High common-mode rejection
- 130dB High power supply rejection
- 1nA Maximum low bias current
- 800µA/amplifier Low quiescent current
- Green product and no Sb/Br
Applications
Signal Processing, Test & Measurement, Portable Devices
Technical Specifications
1MHz
± 2V to ± 18V, ± 5V to ± 15V
8Pins
-55°C
-
-
DIP
1MHz
0.8V/µs
0.8V/µs
DIP
Precision
125°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
Technical Docs (1)
Alternatives for OPA2277P
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate