Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPT3002DNPT
Order Code3008486
Product RangeOPT3002
IC FunctionLight to Digital Output Sensor
Supply Voltage Min1.6V
Supply Voltage Max3.6V
IC Package TypeUSON
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPT3002
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Alternatives for OPT3002DNPT
2 Products Found
Technical Specifications
IC Function
Light to Digital Output Sensor
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
1.6V
IC Package Type
USON
Operating Temperature Min
-40°C
Product Range
OPT3002
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058