Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HCT32D
Order Code3120504
Product Range74HCT32
Logic FunctionOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range74HCT32
Logic IC Family74HCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current4mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Alternatives for SN74HCT32D
2 Products Found
Product Overview
The SN74HCT32D is a quadruple 2-input Positive-OR Gate contains four independent circuits. This device perform the Boolean function Y = (A\ • B\)\ or Y = A + B in positive logic. The device operates at voltage range of 4.5 to 5.5V and outputs can drive up to 10 LSTTL loads.
- 20µA Maximum ICC low power consumption
- 13ns Typical tpd
- ±4mA Output drive at 5V
- 1µA Maximum low input current
- Inputs are TTL-voltage compatible
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
IC Case / Package
SOIC
Product Range
74HCT32
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74HCT
Supply Voltage Max
5.5V
Output Current
4mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
Product traceability