Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.250 |
10+ | €6.400 |
25+ | €6.370 |
50+ | €6.340 |
100+ | €6.310 |
250+ | €6.280 |
Product Information
Product Overview
The TPS70445PWP is a dual-output low-dropout (LDO) Voltage Regulator with dual enables and SVS for split-voltage systems. This device is capable of supplying 1 and 2A by regulator 1 and regulator 2 respectively. Quiescent current is typically 185µA at full load. Differentiated features such as accuracy, fast transient response, SVS supervisory circuit, manual reset input and independent enable functions provide a complete system solution. The voltage regulator offers 1.2 and 3.3V voltages. This device has extremely low noise output performance without using any added filter bypass capacitors and is designed to have a fast transient response and be stable with 47µF low ESR capacitors. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading.
- Dual output voltages for split-supply
- Quick output capacitor discharge
- One manual reset inputs
- Undervoltage lockout
- Thermal shutdown protection
- Open drain power good
- Open drain power-ON reset with 120ms delay
- Ultra low 185µA typical quiescent current
- 2µA Input current during standby
- 78µVRMS Without bypass capacitor low noise
- 2% Accuracy over load and temperature
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
2A
160mV
HTSSOP
-40°C
-
No SVHC (27-Jun-2018)
2.7V
2Outputs
3.3V
-
2A
160mV
Surface Mount
24Pins
125°C
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate