Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-24V-200W
Order Code4132937
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892270368
Technical Datasheet
19 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.170 |
| 5+ | €45.370 |
Price for:Each
Minimum: 1
Multiple: 1
€50.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-24V-200W
Order Code4132937
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892270368
Technical Datasheet
Power Supply Applications-
Output Power Max200W
Output Voltage Max24VDC
Output Current8.33A
LED Driver ModeConstant Voltage
Input Voltage Min100V
Input Voltage Max305V
Product RangeTiger Power Supplies - LED Drivers
SVHCTo Be Advised
Product Overview
Adjustable LED driver that provides a reliable constant voltage output at up to 200W continuous.
- Suitable for a wide range of applications
- Output current can be set using an onboard pot on the underside to between 4.15-8.3A
- In constant current mode, the output voltage adjusts between 16.8-24V DC
- Ultra-wide range input voltage, 100-305V AC
- Fanless design with high reliability
- Output short circuit, over-current, over-voltage, and over-temperature protection
- 5-year warranty
- IP67 rated, suitable for indoor and outdoor use
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
To Be Advised
Output Power Max
200W
Output Current
8.33A
Input Voltage Min
100V
Product Range
Tiger Power Supplies - LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84