Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.400 |
Price for:Each
Minimum: 1
Multiple: 1
€27.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoTCWALLPORT-D-KA01-01
Order Code3864400
Technical Datasheet
Kit ContentsDouble Input Thermocouple Wall Port, Type K Integral Fine Wire Probes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Thermocouple temperature monitoring points with an integral, K-type fine wire probe for cold testing points with difficult/impaired access, such as taps and pipework.
- Colour-coded blue to help identify cold monitoring point
- User can choose as to whether the fine wire extends from either the side or rear of the TCWALLPORT
- Accuracy: Class I (±1.5°C)
- Measurement range: -100°C to +250°C
- Probe length: 1m
Technical Specifications
Kit Contents
Double Input Thermocouple Wall Port, Type K Integral Fine Wire Probes
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062