Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOA ELECTRONICS
Manufacturer Part NoA-2240
Order Code3532693
Product RangeTOA Amplifiers A-2000 Series
No Longer Manufactured
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoA-2240
Order Code3532693
Product RangeTOA Amplifiers A-2000 Series
Product RangeTOA Amplifiers A-2000 Series
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Suitable for commercial audio systems in schools, offices, shops, restaurants, factories, houses of worship and large meeting rooms.
- Output: 240W
- Equipped with balanced microphone inputs for better isolation from external noise
- Phantom power provided to MIC1, for supplying power to a condenser microphone
- Easy and quick volume control with master volume control
- Power, signal and peak indicators
- Scratch and fingerprint resistant finish
- Bass and treble tone controls
- AC and DC power source
- Inputs:
- 1 x balanced 5 Pin Din - microphone
- 2 x balanced 6.35mm ¼") - microphone
- 2 x unbalanced phono (RCA) - AUX
- Outputs:
- 1 x unbalanced phono (RCA) - REC
- M4 Screw terminals - Speakers
- Optional rack mount brackets available (see MB-25B)
Applications
Audio, Business, Commercial, Education, Industrial, Installations, Office
Technical Specifications
Product Range
TOA Amplifiers A-2000 Series
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.875