Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €374.170 |
Price for:Each
Minimum: 1
Multiple: 1
€374.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTORADEX
Manufacturer Part No01151102
Order Code4759339
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits64bit
Silicon Family Namei.MX 8
Core ArchitectureARM
Core Sub-ArchitectureCortex-A72, Cortex-A53, Cortex-M4F
Silicon Core Numberi.MX 8QM, i.MX 8QP
Kit ContentsApalis Evaluation Board V1.1C i.MX 8QM/i.MX 8QP
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX 8
Core Sub-Architecture
Cortex-A72, Cortex-A53, Cortex-M4F
Kit Contents
Apalis Evaluation Board V1.1C i.MX 8QM/i.MX 8QP
SVHC
No SVHC (25-Jun-2025)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
i.MX 8QM, i.MX 8QP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001