Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
9,367 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.760 |
| 10+ | €1.120 |
| 100+ | €0.784 |
| 500+ | €0.768 |
| 1000+ | €0.753 |
| 5000+ | €0.737 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€8.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS306(TE85L,F)
Order Code3872190
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage250V
Average Forward Current100mA
Forward Voltage Max1.2V
Forward Surge Current2A
Operating Temperature Max125°C
Diode Case StyleSOT-24
No. of Pins4Pins
Reverse Recovery Time60ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
100mA
Forward Surge Current
2A
Diode Case Style
SOT-24
Reverse Recovery Time
60ns
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.2V
Operating Temperature Max
125°C
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability