Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0515 |
9000+ | €0.0486 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€154.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS315(TPH3,F)
Order Code4312980
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage5V
Forward Current30mA
Forward Voltage250mV
Diode Capacitance0.6pF
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Forward Current
30mA
Diode Capacitance
0.6pF
No. of Pins
2 Pin
Operating Temperature Max
125°C
SVHC
To Be Advised
Reverse Voltage
5V
Forward Voltage
250mV
Diode Case Style
SOD-523
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability