Quantity | Price (ex VAT) |
---|---|
7500+ | €0.0893 |
Product Information
Product Overview
74LCX74FT(AJ) is a CMOS digital silicon monolithic IC. It is a high-performance CMOS dual D-type flip-flop with 5V tolerant inputs and outputs. It is designed for use in 3.3V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. This device is designed for low-voltage (3.3V) VCC applications, but it could be used to interface to 5V supply environment for inputs. The signal level applied to the D input is transferred to Q output during the positive going transition of the CK pulse. Active-low CLR and active-low PR are independent of the CK and are accomplished by setting the appropriate input low. All inputs are equipped with protection circuits against static discharge.
- AEC-Q100 (Rev. H) qualified
- Power-down protection is provided on all inputs
- Pin and function compatible with the 74 series (74LVC/ALVC/ etc.) 74 type
- Output current is IOH /IOL = 24mA (min) (VCC = 3.0V)
- Supply voltage range from 1.65V to 3.6V
- Input leakage current is ±5.0µA max at (VIN = 0 to 5.5V, 1.65 to 3.6V, Ta = -40 to 85°C)
- Quiescent supply current is 10µA max at (VIN = VCC or GND, 1.65 to 3.6V, Ta = -40 to 85°C)
- Maximum clock frequency is 150MHz at (3.3 ± 0.3V, Ta = -40 to 85°C)
- Operating temperature range from -40°C to 125°C
- TSSOP14B package
Technical Specifications
74LCX74
7ns
50mA
TSSOP-B
Positive Edge
1.65V
74LCX
-40°C
AEC-Q100
AEC-Q100
D
135MHz
TSSOP-B
14Pins
CMOS
3.6V
7474
125°C
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate