Quantity | Price (ex VAT) |
---|---|
7500+ | €0.0933 |
Product Information
Product Overview
74VHC574FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS octal D type flip-flop with 3-state output fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type flip-flop is controlled by a clock input (CK) and an output enable input (active-low OE). When the active-low OE input is high, the eight outputs are in a high impedance state. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- AEC-Q100 (Rev. H) qualified
- Power-down protection is provided on all inputs
- Pin and function compatible with the 74 series (74AC/HC/AHC/LV etc.) 574 type
- Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
- High noise immunity is VNIH = VNIL = 28% VCC (min)
- Balanced propagation delay is tPLH ≈ tPHL, supply voltage range from 2V to 5.5V
- Maximum clock frequency is 180MHz typ at (5.0 ± 0.5V, Ta = 25°C, input: tr=tf=3ns)
- Propagation delay time (CK-Q) is 5.6ns typical at (5.0V± 0.5, CL = 15pF Ta=25°C, input: tr=tf=3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP20B package
Technical Specifications
74VHC574
7.1ns
25mA
TSSOP-B
Positive Edge
2V
74VHC
-40°C
AEC-Q100
AEC-Q100
D
180MHz
TSSOP-B
20Pins
Tri State
5.5V
74574
125°C
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate