Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC4584BF(EL,N,F)
Order Code4415835
Also Known AsTC4584BF, TC4584BF(EL
Technical Datasheet
1,063 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.581 |
10+ | €0.414 |
100+ | €0.405 |
500+ | €0.396 |
1000+ | €0.386 |
2500+ | €0.377 |
5000+ | €0.368 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC4584BF(EL,N,F)
Order Code4415835
Also Known AsTC4584BF, TC4584BF(EL
Technical Datasheet
Logic FunctionSchmitt Trigger Inverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleSOP
IC Case / PackageSOP
Product Range-
Logic IC FamilyTC4584
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
TC4584BF(EL,N,F) is a 6-circuit inverter having the Schmitt trigger function at the input terminal. It features circuit threshold level voltages at the leading and trailing edges of input waveform are different (VP, VN), the TC4584B can be used in the broad range application including line receiver, waveform shaping circuit, astable multivibrator, monostable multivibrator in addition to ordinary inverter. Since the pins are compatible with the TC4069UB, the substitution is also possible.
- DC supply voltage range from 3 to 18V
- High-level output voltage is 4.95V min (VDD = 5V, 25°C, ⎪IOUT⎪ <lt/> 1μA, VIN = VSS, VDD)
- Low-level output voltage is 0.05V max (VDD = 5V, ⎪IOUT⎪ <lt/> 1μA, VIN = VSS, VDD, 25°C)
- Positive trigger threshold voltage is 3.0V typ (VOUT = 0.5V, 25°C)
- Negative trigger threshold voltage is 2.3V typ (VOUT = 4.5V, 25°C)
- Hysteresis voltage is 0.65V typ (25°C, 55V)
- Quiescent supply current is 0.001μA typ (VDD = 5V, VIN = VSS, VDD, 25°C)
- Propagation delay time is 170ns typ (Ta = 25°C, VSS = 0V, CL = 50pF, VDD = 5V)
- Input capacitance is 5pF typ (Ta = 25°C, VSS = 0V, CL = 50pF)
- 14-pin SOP package, operating temperature range from -40 to 85°C
Technical Specifications
Logic Function
Schmitt Trigger Inverter
No. of Inputs
1Inputs
Logic Case Style
SOP
Product Range
-
Supply Voltage Min
3V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
SOP
Logic IC Family
TC4584
Supply Voltage Max
18V
Output Current
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability