Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ74FU,LJ(CT
Order Code4264456RL
Also Known AsTC7WZ74FU, TC7WZ74FU,LJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Quantity | Price (ex VAT) |
---|---|
15000+ | €0.0467 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
€700.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ74FU,LJ(CT
Order Code4264456RL
Also Known AsTC7WZ74FU, TC7WZ74FU,LJ
Technical Datasheet
Logic Family / Base NumberTC7WZ74
Flip-Flop TypeD
Propagation Delay2.8ns
Frequency200MHz
Output Current50mA
IC Case / PackageSOT-505
Logic Case StyleSOT-505
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeCMOS
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
- D-type flip flop with preset and clear (CMOS digital silicon monolithic IC)
- High output current is ±24mA (min) (VCC = 3.0V)
- 5.5V tolerant inputs, 5.5V power down protection output
- Matches the performance of TC74LCX series when operated at 3.3V VCC
- Supply voltage range from 1.65V to 5.5V
- Quiescent supply current is 1µA max at (VIN = 5.5V or GND, 1.65 to 5.5V, Ta = 25°C)
- Propagation delay time(CK-Q, active-low Q) is 2.4ns typ at (tPLH, tPHL, 5.0 ± 0.5V, RL=1Mohm, Ta=25°C)
- Operating temperature range from -40°C to 125°C
- SOT-505 (SM8) package
Technical Specifications
Logic Family / Base Number
TC7WZ74
Propagation Delay
2.8ns
Output Current
50mA
Logic Case Style
SOT-505
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Flip-Flop Type
D
Frequency
200MHz
IC Case / Package
SOT-505
No. of Pins
8Pins
IC Output Type
CMOS
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability