Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-159
Order Code3795933
Product RangeTCK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €3.120 |
Price for:Each
Minimum: 10
Multiple: 10
€31.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-159
Order Code3795933
Product RangeTCK Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Power Inductor Case4mm x 4mm x 2.1mm
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.1mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Inductor with 1µH ±20% (at 100KHz / 250mV) inductance
- 22mohm maximum impedance (DCR)
- 5A maximum rated current
- Operating temperature range from -55°C to +125°C
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
TCK Series
DC Resistance Max
0.022ohm
Product Length
4mm
Product Height
2.1mm
RMS Current (Irms)
5A
Saturation Current (Isat)
-
Power Inductor Case
4mm x 4mm x 2.1mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006